FLM ENG KIT 20

KEMET
80-FLMENGKIT20
FLM ENG KIT 20

Fabricante:

Descripción:
Kits Capacitores 10 pcs 11 values

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$53.903 $53.903
$46.823 $468.230
$45.592 $1.139.800

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Kits Capacitores
RoHS:  
Film Capacitor Kits
0.1 uF to 1.2 uF
310 VAC
Radial
FLM ENG KIT
Bulk
Marca: KEMET
Tipo de producto: Capacitor Kits
Cantidad de empaque de fábrica: 1
Subcategoría: Capacitors
Tolerancia: 10 %
Tipo: Class X2 Metallized Polypropylene Film Capacitor
Peso de la unidad: 1,402 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532290000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

F862 Metallized Polypropylene Film Kit

KEMET F862 Metallized Polypropylene Film Capacitors Kit is designed for use in harsh environments. This kit is designed to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and more. The F682 series features high capacitance and dissipation factor stability even in severe ambient conditions such as high temperature and relative humidity by utilizing a new sealing epoxy compound, a new polypropylene film variant, and new metallization techniques to improve the life of the capacitor greatly. The metallized film polypropylene dielectric provides excellent self-healing capabilities.

Capacitor Engineering Kits

KEMET offers a variety of Tantalum and Ceramic Capacitor Engineering Kits. The KEMET Engineering Kits provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains outlined drawings, dimensions, marking format, recommended mounting pad dimension, and ordering information. The Ceramic Engineering Kit contains 20 to 100 pieces of each value and the Tantalum Engineering Kit contain 20 pieces of each value. Please refer to the specific datasheet associated with a part number for a complete listing.