10 x 30 Cables multiconductores

Resultados: 94
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 20 AWG, 2 Conductor Communication Cable, Shielded, 1000 ft - Slate
3En existencias
Min.: 1
Mult.: 1

Communication and Control Shielded 2 Conductor 1000 ft 20 AWG 4.83 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 30 300 V
Alpha Wire Cables multiconductores 20 AWG 4 Conductor 600V Unshielded, MPPE 100 ft Spool Slate 2En existencias
Min.: 1
Mult.: 1

Control Cable Unshielded 4 Conductor 100 ft 20 AWG 5.258 mm (0.207 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG, 3 Conductor Communication Cable, Unshielded, 1000 ft - Slate 2En existencias
Min.: 1
Mult.: 1

Communication and Control Unshielded 3 Conductor 1000 ft 20 AWG 5.41 mm (0.213 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 30 300 V
Alpha Wire Cables multiconductores 20AWG 2C UNSHLD 1000ft SPOOL SLATE
1En existencias
Min.: 1
Mult.: 1

Communication and Control Unshielded 2 Conductor 1000 ft 20 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20AWG 3C UNSHLD 100ft SPOOL SLATE 4En existencias
Min.: 1
Mult.: 1

Communication and Control Unshielded 3 Conductor 100 ft 20 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 2 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 2 Conductor 500 ft 20 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 3 Conductor 1000 ft 20 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 3 Conductor 500 ft 20 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 20 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 500 ft 20 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 4 Conductor 1000 ft 20 AWG 6.6 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 4 Conductor 500 ft 20 AWG 6.9 mm (0.272 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 5 Conductor 1000 ft 20 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 5 Conductor 500 ft 20 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 7 Conductor 1000 ft 20 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 7 Conductor 500 ft 20 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 7 Conductor 1000 ft 20 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 7 Conductor 500 ft 20 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 9 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 9 Conductor 1000 ft 20 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 12 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 12 Conductor 1000 ft 20 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 12 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 12 Conductor 500 ft 20 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 12 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 12 Conductor 1000 ft 20 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 25 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 25 Conductor 1000 ft 20 AWG 14.99 mm (0.59 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 2 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Unshielded 2 Conductor 1000 ft 20 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 10 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Shielded 3 Conductor 1000 ft 20 AWG Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 10 x 30 600 V