Control Cable Cables multiconductores

Resultados: 1.347
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 16 AWG 18 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Control Cable Shielded 18 Conductor 1000 ft 16 AWG 20.24 mm (0.797 in) Black Polyvinyl Chloride (PVC), Oil Resistant 63 x 38 600 V
Alpha Wire Cables multiconductores 16 AWG 34 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Black

Control Cable Unshielded 34 Conductor 100 ft 16 AWG 23.47 mm (0.924 in) Black Polyvinyl Chloride (PVC), Oil Resistant 63 x 38 600 V
Alpha Wire Cables multiconductores 16 AWG 34 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Control Cable Unshielded 34 Conductor 1000 ft 16 AWG 23.47 mm (0.924 in) Black Polyvinyl Chloride (PVC), Oil Resistant 63 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Control Cable Unshielded 3 Conductor 1000 ft 18 AWG 7.26 mm (0.286 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Control Cable Unshielded 3 Conductor 500 ft 18 AWG 7.26 mm (0.286 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Control Cable Shielded 3 Conductor 1000 ft 18 AWG 9.47 mm (0.373 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Control Cable Shielded 3 Conductor 500 ft 18 AWG 9.47 mm (0.373 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Control Cable Unshielded 4 Conductor 1000 ft 18 AWG 7.87 mm (0.31 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Control Cable Unshielded 4 Conductor 500 ft 18 AWG 7.87 mm (0.31 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Control Cable Shielded 4 Conductor 1000 ft 18 AWG 10.34 mm (0.407 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Control Cable Unshielded 5 Conductor 1000 ft 18 AWG 8.56 mm (0.337 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 5 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Control Cable Shielded 5 Conductor 1000 ft 18 AWG 11.28 mm (0.444 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 5 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Control Cable Shielded 5 Conductor 500 ft 18 AWG 11.28 mm (0.444 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Control Cable Shielded 7 Conductor 1000 ft 18 AWG 13.21 mm (0.52 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 12 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Control Cable Unshielded 12 Conductor 1000 ft 18 AWG 12.75 mm (0.502 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 12 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Control Cable Unshielded 12 Conductor 500 ft 18 AWG 12.75 mm (0.502 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 18 AWG 12 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Control Cable Shielded 12 Conductor 1000 ft 18 AWG 15.88 mm (0.625 in) Black Polyvinyl Chloride (PVC), Oil Resistant 105 x 38 600 V
Alpha Wire Cables multiconductores 16 AWG 8 Conductor Braid 1000V PVC, PVC 1000 ft Spool - Slate

Control Cable Shielded 8 Conductor 1000 ft 18 AWG 9.19 mm (0.362 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 1 kV
Alpha Wire Cables multiconductores 16 AWG 4 Conductor Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black

Control Cable Shielded 4 Conductor 1000 ft 18 AWG 7.98 mm (0.314 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 0.0152 600 V
Alpha Wire Cables multiconductores 16 AWG 7 Conductor Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black

Control Cable Shielded 7 Conductor 1000 ft 18 AWG 9.3 mm (0.366 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 0.0152 600 V
Alpha Wire Cables multiconductores 12 AWG 2 Conductor Unshielded 600V PVC, PVC 1000 ft Spool - Slate

Control Cable Unshielded 2 Conductor 1000 ft 12 AWG 10.74 mm (0.423 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 30 300 V
Belden Wire & Cable Cables multiconductores 18AWG 3PR SHIELD 1000ft SPOOL NO COLR

Control Cable Shielded 6 Conductor 1000 ft 22 AWG 11.38 mm (0.448 in) Clear Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multiconductores 18AWG 3PR SHIELD 500ft SPOOL NO COLOR

Control Cable Shielded 6 Conductor 500 ft 22 AWG 11.38 mm (0.448 in) Clear Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multiconductores 22AWG 3PR SHIELD 1000ft SPL NO COLOR

Control Cable Shielded 6 Conductor 1000 ft 22 AWG 11.38 mm (0.448 in) Clear Polyvinyl Chloride (PVC) Copper 7 x 30 300 V
Belden Wire & Cable Cables multiconductores 22AWG 3PR SHIELD 500ft SPOOL NO COLOR

Control Cable Shielded 6 Conductor 500 ft 22 AWG 11.38 mm (0.448 in) Clear Polyvinyl Chloride (PVC) Copper 7 x 30 300 V