Xtra-Guard Flex Cables multiconductores

Resultados: 375
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 22 AWG 10 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 10 Conductor 500 ft 22 AWG 12.78 mm (0.503 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 3 Conductor 1000 ft 22 AWG 8.36 mm (0.329 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 3 Conductor 500 ft 22 AWG 8.36 mm (0.329 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 1000 ft 22 AWG 8.89 mm (0.35 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 4 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 500 ft 22 AWG 8.89 mm (0.35 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 5 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 5 Conductor 1000 ft 22 AWG 9.73 mm (0.383 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 5 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 5 Conductor 500 ft 22 AWG 9.73 mm (0.383 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 1000 ft 22 AWG 11.38 mm (0.448 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 500 ft 22 AWG 11.38 mm (0.448 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 24 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 3 Conductor 1000 ft 24 AWG 6.1 mm (0.24 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 3 Conductor 500 ft 24 AWG 6.1 mm (0.24 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 4 Conductor 1000 ft 24 AWG 6.6 mm (0.26 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 4 Conductor 500 ft 24 AWG 6.6 mm (0.26 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 5 Conductor 1000 ft 24 AWG 7.16 mm (0.282 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 5 Conductor 500 ft 24 AWG 7.16 mm (0.282 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 7 Conductor 1000 ft 24 AWG 8.33 mm (0.328 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 7 Conductor 500 ft 24 AWG 8.33 mm (0.328 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 10 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 10 Conductor 1000 ft 24 AWG 9.58 mm (0.377 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 10 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 10 Conductor 500 ft 24 AWG 9.58 mm (0.377 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 10 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 10 Conductor 1000 ft 24 AWG 12.27 mm (0.483 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 10 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 10 Conductor 500 ft 24 AWG 12.27 mm (0.483 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 3 Conductor 1000 ft 24 AWG 8.08 mm (0.318 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 3 Conductor 500 ft 24 AWG 8.08 mm (0.318 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 1000 ft 24 AWG 8.59 mm (0.338 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 4 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 500 ft 24 AWG 8.59 mm (0.338 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V