155210 Serie Cables multiconductores

Resultados: 60
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Régimen de voltaje
Molex / Flamar Cables multiconductores 2Ckt 16AWG PVC BK DCS UNSH 1x1000m

Communication and Control Unshielded 2 Conductor 1 km 16 AWG 7.1 mm (0.28 in) Black Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 2Ckt 16AWG PVC GY DCS UNSH 3x100m

Communication and Control Unshielded 2 Conductor 300 m 16 AWG 7.1 mm (0.28 in) Gray Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 2Ckt 16AWG PVC GY DCS UNSH 1x500m

Communication and Control Unshielded 2 Conductor 500 m 16 AWG 7.1 mm (0.28 in) Gray Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 2Ckt 16AWG PVC GY DCS UNSH 1x1000m

Communication and Control Unshielded 2 Conductor 1 km 16 AWG 7.1 mm (0.28 in) Gray Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC BK G/Y UNSH 3x100m

Communication and Control Unshielded 19 Conductor 100 m 22 AWG 10.2 mm (0.402 in) Black Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC BK G/Y UNSH 1x500m

Communication and Control Unshielded 19 Conductor 500 m 22 AWG 10.2 mm (0.402 in) Black Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC BK G/Y UNSH 1x1000m

Communication and Control Unshielded 19 Conductor 1 km 22 AWG 10.2 mm (0.402 in) Black Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC GY G/Y UNSH 3x100m

Communication and Control Unshielded 19 Conductor 100 m 22 AWG 10.2 mm (0.402 in) Gray Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC GY G/Y UNSH 1x500m

Communication and Control Unshielded 19 Conductor 500 m 22 AWG 10.2 mm (0.402 in) Gray Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC GY G/Y UNSH 1x1000m

Communication and Control Unshielded 19 Conductor 1 km 22 AWG 10.2 mm (0.402 in) Gray Polyvinyl Chloride (PVC) 300 V