Alpha Wire Xtra-Guard Flex Cables multiconductores

Resultados: 375
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 22 AWG 5 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 5 Conductor 500 ft 22 AWG 9.73 mm (0.383 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 1000 ft 22 AWG 11.38 mm (0.448 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 500 ft 22 AWG 11.38 mm (0.448 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 24 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 3 Conductor 1000 ft 24 AWG 6.1 mm (0.24 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 3 Conductor 500 ft 24 AWG 6.1 mm (0.24 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 4 Conductor 1000 ft 24 AWG 6.6 mm (0.26 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 4 Conductor 500 ft 24 AWG 6.6 mm (0.26 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 5 Conductor 1000 ft 24 AWG 7.16 mm (0.282 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 5 Conductor 500 ft 24 AWG 7.16 mm (0.282 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 7 Conductor 1000 ft 24 AWG 8.33 mm (0.328 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 7 Conductor 500 ft 24 AWG 8.33 mm (0.328 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 10 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 10 Conductor 500 ft 24 AWG 9.58 mm (0.377 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 10 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 10 Conductor 1000 ft 24 AWG 12.27 mm (0.483 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 10 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 10 Conductor 500 ft 24 AWG 12.27 mm (0.483 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 3 Conductor 1000 ft 24 AWG 8.08 mm (0.318 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 3 Conductor 500 ft 24 AWG 8.08 mm (0.318 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 1000 ft 24 AWG 8.59 mm (0.338 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 4 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 500 ft 24 AWG 8.59 mm (0.338 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 5 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 5 Conductor 1000 ft 24 AWG 9.4 mm (0.37 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 5 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 5 Conductor 500 ft 24 AWG 9.4 mm (0.37 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 1000 ft 24 AWG 10.97 mm (0.432 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 500 ft 24 AWG 10.97 mm (0.432 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 26 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 3 Conductor 1000 ft 26 AWG 5.82 mm (0.229 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 3 Conductor 500 ft 26 AWG 5.82 mm (0.229 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 4 Conductor 1000 ft 26 AWG 6.3 mm (0.248 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V