Alpha Wire Xtra-Guard Flex Cables multiconductores

Resultados: 375
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 20 AWG 3 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 500 ft 20 AWG 8.509 mm (0.335 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 1 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 20 AWG 5.994 mm (0.236 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 2 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 20 AWG 8.103 mm (0.319 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 3 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 20 AWG 8.509 mm (0.335 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 4 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 20 AWG 9.195 mm (0.362 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 5 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 1000 ft 20 AWG 10.465 mm (0.412 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 8 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 1000 ft 20 AWG 13.03 mm (0.513 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 24 AWG 9 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 9 Conductor 1000 ft 24 AWG 9.246 mm (0.364 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 32 600 V
Alpha Wire Cables multiconductores 26 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 7 Conductor 1000 ft 26 AWG 8.992 mm (0.354 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 34 600 V
Alpha Wire Cables multiconductores 22 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 3 Conductor 1000 ft 22 AWG 6.38 mm (0.251 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 3 Conductor 500 ft 22 AWG 6.38 mm (0.251 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 4 Conductor 500 ft 22 AWG 6.91 mm (0.272 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 5 Conductor 1000 ft 22 AWG 7.49 mm (0.295 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 5 Conductor 500 ft 22 AWG 7.49 mm (0.295 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 7 Conductor 1000 ft 22 AWG 8.74 mm (0.344 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 7 Conductor 500 ft 22 AWG 8.74 mm (0.344 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 10 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 10 Conductor 1000 ft 22 AWG 10.08 mm (0.397 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 10 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 10 Conductor 500 ft 22 AWG 10.08 mm (0.397 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 10 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 10 Conductor 1000 ft 22 AWG 12.78 mm (0.503 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 10 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 10 Conductor 500 ft 22 AWG 12.78 mm (0.503 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 3 Conductor 1000 ft 22 AWG 8.36 mm (0.329 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 3 Conductor 500 ft 22 AWG 8.36 mm (0.329 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 1000 ft 22 AWG 8.89 mm (0.35 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 4 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 500 ft 22 AWG 8.89 mm (0.35 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multiconductores 22 AWG 5 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 5 Conductor 1000 ft 22 AWG 9.73 mm (0.383 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V