Alpha Wire Xtra-Guard Flex Cables multiconductores

Resultados: 375
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 18 AWG 5 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 500 ft 18 AWG 10.795 mm (0.425 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 6 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 6 Conductor 500 ft 18 AWG 11.633 mm (0.458 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 8 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 500 ft 18 AWG 13.487 mm (0.531 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 4 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 18 AWG 9.5 mm (0.374 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 6 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 6 Conductor 1000 ft 18 AWG 11.633 mm (0.458 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 20 AWG 1 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 20 AWG 5.994 mm (0.236 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 2 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 20 AWG 8.103 mm (0.319 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 4 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 500 ft 20 AWG 9.195 mm (0.362 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 5 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 500 ft 20 AWG 10.465 mm (0.412 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 6 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 6 Conductor 500 ft 20 AWG 11.252 mm (0.443 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 8 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 500 ft 20 AWG 13.03 mm (0.513 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 6 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 6 Conductor 1000 ft 20 AWG 11.252 mm (0.443 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 22 AWG 2 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 1000 ft 22 AWG 5.69 mm (0.224 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 2 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 500 ft 22 AWG 5.69 mm (0.224 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 3 Conductor 500 ft 22 AWG 5.994 mm (0.236 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 4 Conductor 500 ft 22 AWG 6.477 mm (0.255 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 1000 ft 22 AWG 7.264 mm (0.286 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 500 ft 22 AWG 7.264 mm (0.286 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 7 Conductor 1000 ft 22 AWG 7.772 mm (0.306 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 7 Conductor 500 ft 22 AWG 7.772 mm (0.306 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 9 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 9 Conductor 1000 ft 22 AWG 10.008 mm (0.394 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 9 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 9 Conductor 500 ft 22 AWG 10.008 mm (0.394 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 500 ft 22 AWG 8.23 mm (0.324 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 22 AWG 8.712 mm (0.343 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multiconductores 22 AWG 4 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 500 ft 22 AWG 8.712 mm (0.343 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V