AMPROBE Multímetros digitales

Resultados: 22
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Tipo Estilo de montaje Exactitud Número de dígitos Rango de voltaje Rango de resistencia Rango de capacitancia Rango de inductancia Recuento en pantalla Frecuencia Rango Verdadero valor eficaz Mantenimiento de datos
AMPROBE Multímetros digitales LCR METER WITH TRANSISTOR TEST

LCR Meters LCR Meter with Transistor Tester Hand Held 20 Ohms to 20 MOhms 200 pF to 200 nF 200 uH to 200 H
AMPROBE Multímetros digitales MILLIOHMMETER BATTERY POWERED

Ohmmeters Portable, Water Resistant Case Bench Top, Portable 0.5 %
AMPROBE Multímetros digitales PROF DMM TRUE RMS W/COMP LOGIC TEST

Multimeters Hand Held 0.001 1 kOhms to 40 MOhms 40 nF to 400 uF 10000 10 Hz to 40 MHz Auto True RMS Data Hold
AMPROBE Multímetros digitales Voltage Continuity Tester Non-Contact

Voltage Detectors Non-Contact Voltage Detector, Continuity Tester Hand Held
AMPROBE Multímetros digitales PROF DMM TRUE RMS W/ OPTICAL PC INTERFACE

Multimeters Hand Held 0.0025 1 kOhms to 40 MOhms 40 nF to 400 uF 10000 100 Hz to 10 MHz Auto True RMS Data Hold


AMPROBE Multímetros digitales 122 KV HIGH VOLTAGE DETECTOR COMBO KIT FOR ELECTRICIANS

Voltage Detectors Hand Held
AMPROBE Multímetros digitales PROF DMM W/NCV TEST

Multimeters Non-Contact Volt Meter Hand Held 0.01 200 Ohms to 20 MOhms 1999 45 Hz to 500 Hz Manual True RMS Data Hold
AMPROBE Multímetros digitales COMPACT DMM W/TEMP FREQ AND CAPACITANCE

Multimeters Hand Held 0.005 400 Ohms to 40 MOhms 4 nF to 4 mF 3999 4 kHz to 1 MHz True RMS Data Hold
AMPROBE Multímetros digitales PEN PROBE STYLE DMM

Multimeters Probe Style Hand Held 340 Ohms to 34 MOhms 3400 True RMS No Data Hold
AMPROBE Multímetros digitales DIGITAL MULTI-TESTER

Multimeters Pocket Hand Held 0.01 3 3/4 Digit 340 mV to 600 V 340 Ohms to 34 MOhms 3200 Auto, Manual True RMS Data Hold
AMPROBE Multímetros digitales Electrical Testing Kit - 3 Pieces

Multimeters Non-contact Voltage Meter Kit Hand Held 0.05 200 VAC to 250 VAC, 200 mVDC to 250 VDC 200 Ohms to 2 MOhms 1999 Manual Data Hold
AMPROBE Multímetros digitales AUTOMATIC PRECISION POCKET DMM

Multimeters Pocket Hand Held 600 Ohms to 6 MOhms 1 uF to 2 mF 6000 10 Hz to 999.9 Hz, 10 Hz to 30 kHz Auto True RMS No Data Hold
AMPROBE Multímetros digitales COMPACT DMM W/NCV AND LOGIC TEST

Multimeters Hand Held 0.005 3 1/2 Digit 200 mVAC to 750 VAC, 200 mVDC to 1 kVDC 200 Ohms to 2 GOhms 1999 45 Hz to 500 Hz Auto True RMS Data Hold
AMPROBE Multímetros digitales 1999 COUNT NCV DETEC

Multimeters Non-Contact Volt Meter Hand Held 0.01 3 1/2 Digit 200 mVAC to 750 VAC, 200 mVDC to 1 kVDC 200 Ohms to 20 MOhms 1999 Manual True RMS No Data Hold
AMPROBE Multímetros digitales PROF DMM NON-CONTACT VOLT TESTER CALIB/WO

AMPROBE Multímetros digitales PROF DMM TRMS W/NIST CAL CERT W/O DATA

Multimeters Thermometer Hand Held
AMPROBE Multímetros digitales GFCI SOCKET TESTER

3 Digits
AMPROBE Multímetros digitales PROF DMM W/TEMP AND CAPACITANCE

Multimeters Non-Contact Volt Meter Hand Held 0.007 400 Ohms to 4 MOhms 4 uF to 4 mF 3999 40 MHz Manual True RMS Data Hold
AMPROBE Multímetros digitales PROF DMM TRUE RMS W/TEMP AND BACKLIGHT

Multimeters Thermometer Hand Held 0.012 400 Ohms to 40 MOhms 4 uF to 4 mF 3999 40 MHz Auto True RMS Data Hold
AMPROBE Multímetros digitales INDUSTRIAL MULTIMETR W/BAR-GRAPH DISPLAY

Multimeters Hand Held 0.005 3 3/4 Digit 400 mV to 1 kV 400 Ohms to 40 MOhms 500 nF to 3 mF 4000 50 Hz to 1 MHz Auto, Manual True RMS Data Hold
AMPROBE Multímetros digitales ELECTRICAL CONTRACTOR DIGITAL MULTIMETER WITH TRUE-RMS, /W CAL

Hand Held
AMPROBE Multímetros digitales 2000 COUNT MANUAL

Multimeters Hand Held 2 kOhms to 2 MOhms 2000 40 Hz to 400 Hz Manual RMS No Data Hold