EV15T80A

Microchip Technology
579-EV15T80A
EV15T80A

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura MCP9601 Evaluation Board

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$104.528 $104.528

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
Marca: Microchip Technology
Tipo de producto: Temperature Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

MCP9601 Evaluation Board

Microchip Technology MCP9601 Evaluation Board is designed to digitize the thermocouple EMF voltage to degree Celsius with ±1°C accuracy. This evaluation board facilitates users to easily evaluate all device features using a type K thermocouple. The MCP9601 evaluation board also supports type J, T, N, E, B, S, and R thermocouples. Each of these types is evaluated by replacing the Type K Thermocouple connector with the corresponding connectors. This MCP9601 evaluation board connects to a PC via a USB interface and temperature can be data-logged using Thermal Management Software Graphical User Interface (GUI).

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.