VL6180-SATEL

STMicroelectronics
511-VL6180-SATEL
VL6180-SATEL

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función VL6180 Breakout Board - Time-of-Flight (ToF)

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.

En existencias: 28

Existencias:
28 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$19.428 $19.428

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
RoHS:  
Satellite Boards
Proximetry Sensor
X-NUCLEO-6180XA1
3.3 V to 10 V
Bulk
Marca: STMicroelectronics
Para utilizar con: X-NUCLEO-6180XA1 Expansion Boards
Tipo de producto: Multiple Function Sensor Development Tools
Subcategoría: Development Tools
Nombre comercial: FlightSense
Peso de la unidad: 20 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
9015104000
ECCN:
EAR99

VL6180X-SATEL Satellite Board

STMicroelectronics VL6180X-SATEL Satellite Boards are hardware add-ons for the X-NUCLEO-6180XA1 Expansion Board, populated with the VL6180 Proximity Sensor. Up to three breakout boards can be connected to the X-NUCLEO-6180XA1 Expansion Board, enabling multi sensor applications. Thanks to its 2.8V regulator, the STMicroelectronics VL6180X-SATEL Breakout Boards can be used in any application with a 3.3V to 10V supply.

VL6180-SATEL Breakout Board

STMicroelectronics VL6180-SATEL Breakout Board is a hardware add-on for the X-NUCLEO-6180A1 expansion board, populated with the VL6180 proximity sensor. Designers can connect up to three VL6180-SATEL boards to the X-NUCLEO-6180A1 board, enabling multi-sensor applications. Thanks to its 2.8V regulator, the VL6180-SATEL board can be used in any application with a 3.3V to 10V supply. STMicroelectronics VL6180-SATEL Breakout Board is scored so developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This design construction and small form factor also make it easier to integrate into development and evaluation devices.