A121-001-T&R

Acconeer
925-A121-001-T&R
A121-001-T&R

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Radar sensor system-in-package BGA provided in T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Pulsed Coherent Radar
20 m
1.71 VDC
1.89 VDC
100 mA
SMD/SMT
- 40 C
+ 105 C
Brand: Acconeer
Height: 0.88 mm
Length: 5.2 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Distance Sensor ICs & Board Mount Modules
Sensing Method: Radar
Factory Pack Quantity: 3000
Subcategory: Distance Sensors
Width: 5.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A121 Pulsed Coherent Radar (PCR)

Acconeer A121 Pulsed Coherent Radar (PCR) is a radar system based on patented PCR technology with picosecond time resolution and comes fully integrated in a small package of 29mm2. The 60GHz radar system is optimized for ultra-low power consumption and high-precision performance. This one-package solution features an integrated baseband, RF front-end, and antenna for easy integration into portable battery-driven devices. The A121 sensor measures up to 20m, with the actual measurable distance dependent on object shape, size, and dielectric properties. The radar is not affected by natural interference, such as dust, noise, color, and direct or indirect light. Applications for the Acconeer A121 PCR include distance and velocity measurements, object tracking, gesture control, monitoring, and proximity, motion, and material detection.

In Stock: 15.961

Stock:
15.961 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CLP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.292 $14.292
$12.242 $122.420
$11.106 $277.650
$10.538 $526.900
$9.097 $909.700
$9.087 $2.271.750
$8.519 $4.259.500
$8.014 $8.014.000
Full Reel (Order in multiples of 3000)
$7.078 $21.234.000
† $5.000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.