Power Amplifiers RF Amplifier

Results: 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 1.005In Stock
Min.: 1
Mult.: 1
: 1.500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 295In Stock
700Expected 9/1/2026
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 12In Stock
6Expected 9/8/2026
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 60 C ZHL Tray
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 1.277In Stock
Min.: 1
Mult.: 1
: 1.000

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

50 kHz to 50 GHz 5 V 100 mA 12.5 dB 6.5 dB Power Amplifiers Si 13 dBm 23 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 1In Stock
6On Order
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm 16In Stock
Min.: 1
Mult.: 1

500 MHz to 18 GHz 5 V 48 mA 9.5 dB 6.1 dB Power Amplifiers Si 11.5 dBm 23.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Gain Block, 10 MHz - 4.2 GHz, 50 Ohm 4In Stock
8Expected 12/16/2026
Min.: 1
Mult.: 1

10 MHz to 4.2 GHz 28 V 800 mA 37 dB 6.5 dB Power Amplifiers Screw Si 32 dBm 44 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm 2In Stock
Min.: 1
Mult.: 1

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 85 C ZHL Tray
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 2.438In Stock
Min.: 1
Mult.: 1
: 2.500

2.5 GHz to 2.7 GHz 4.5 V 805 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9426 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 50 - 95 GHz, 50?
1In Stock
Min.: 1
Mult.: 1

50 GHz to 95 GHz 10 V to 15 V 370 mA 27.5 dB, 28.5 dB Power Amplifiers Screw Si 16.5 dBm, 17.5 dBm, 18 dBm - 40 C + 50 C ZVA Tray
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 1.946In Stock
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm
34In Stock
Min.: 1
Mult.: 1

13.4 GHz to 15.5 GHz 28 V 900 mA 30 dB Power Amplifiers Screw GaN - 40 C + 85 C TGA2239 Waffle
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Min.: 1
Mult.: 1
: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 50W, 5.2-5.9GHz,
28In Stock
Min.: 1
Mult.: 1
: 10

5 GHz to 5.9 GHz 28 V 18.96 mA 27.1 dB Power Amplifiers SMD/SMT QFN-32 GaN - 65 C + 225 C Reel, Cut Tape
Qorvo RF Amplifier 20 TO 40 GHZ, 8W MMIC PA DOT
10In Stock
Min.: 10
Mult.: 10

20 GHz to 40 GHz Power Amplifiers SMD/SMT GaN 39 dBm QPA2640T Tray
Qorvo RF Amplifier 699-960MHz PAE 31% Gain 35.5dB 12.232In Stock
Min.: 1
Mult.: 1
: 2.500

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT DFN-14 Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 1990-2000MHz High Efficiency PA 4.996In Stock
Min.: 1
Mult.: 1
: 2.500

1.9 GHz to 2 GHz 5 V 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35.5 dBm - 40 C + 85 C SKY66399 Reel, Cut Tape
MACOM RF Amplifier MMIC, GaN HEMT,2W, 0.5-3.0GHz, 28V, 3x4 378In Stock
Min.: 1
Mult.: 1
: 50

500 MHz to 3 GHz 28 V 17.52 dB Power Amplifiers SMD/SMT DFN-12 GaN - 65 C + 150 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28 dBm P1dB, 20 dB gain
89In Stock
Min.: 1
Mult.: 1
Max.: 89

18 GHz to 44 GHz 5 V 800 mA 23 dB 7 dB Power Amplifiers SMD/SMT GaAs 29 dBm 39 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier Distributed amp 556In Stock
Min.: 1
Mult.: 1
Max.: 556
: 500

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 9-10GHz Gain 13dB PAE 38% GaN 60W

9 GHz to 10 GHz 24 V 2.4 A 13 dB Power Amplifiers SMD/SMT GaN SiC 49 dBm - 40 C + 85 C TGA2312 Waffle
CML Micro RF Amplifier 21-27GHz, 3W Power Amplifier 159In Stock
Min.: 1
Mult.: 1
: 100

21 GHz to 27 GHz 2 A 25 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 96In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
117In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel