Power Amplifiers RF Amplifier

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.1 - 2.7 GHz; GaAs pHEMT power amplifier 2.123In Stock
Min.: 1
Mult.: 1
: 1.500
100 MHz to 2.7 GHz 5 V 300 mA 17.5 dB 1.55 dB Power Amplifiers SMD/SMT QFN-16 GaAs 32 dBm 41 dBm - 40 C + 105 C GRF5112 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.35 - 1.45 GHz; High gain, two stage InGaP HBT power amplifier 354In Stock
1.500Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.500

1.35 GHz to 1.45 GHz 5 V 185 mA 24.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm - 40 C + 85 C GRF5613 Reel, Cut Tape
MACOM MAAP-010169-001SMB
MACOM RF Amplifier Assembly,Fixture,Test,SMB,2-6GHz, 1In Stock
Min.: 1
Mult.: 1
2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C
Analog Devices RF Amplifier 1-22GHz 15W PA
10In Stock
Min.: 1
Mult.: 1
Max.: 5

1 GHz to 22 GHz 28 V 23 dB Power Amplifiers SMD/SMT LDCC-14 GaN 46 dBm - 40 C + 85 C ADPA1112 Tray
Qorvo RF Amplifier 17.7-20.2GHz 10W MMIC PA
50In Stock
Min.: 1
Mult.: 1
Max.: 10

17.7 GHz to 20.2 GHz 20 V 26 dB Power Amplifiers SMD/SMT GaN SiC 25 dBm Waffle
Qorvo TQP9107-PCB
Qorvo RF Amplifier 824-849MHz Eval Board 2In Stock
Min.: 1
Mult.: 1

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Bulk
Microchip Technology RF Amplifier 2.4G PA, 3.3-5V, 3x3x0.9 2.957In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 3 V to 5 V 390 mA 30 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Power Amplifier 968In Stock
Min.: 1
Mult.: 1
: 1.500

1.92 GHz to 1.99 GHz 5 V 455 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology MMA053PP5E
Microchip Technology RF Amplifier MMIC Eval Board 1In Stock
Min.: 1
Mult.: 1
0 Hz to 10 GHz 10 V 420 mA 17 dB 4 dB Power Amplifiers SMD/SMT GaAs 29 dBm 33 dBm - 55 C + 85 C
Guerrilla RF RF Amplifier High Linearity Power Amplifier Tuning Range: 0.4 to 1.8 GHz 945In Stock
Min.: 1
Mult.: 1
: 1.500

400 MHz to 1.8 GHz 5 V 17.4 dB 6.2 dB Power Amplifiers SMD/SMT QFN-24 Si 33.8 dBm 49 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA 209In Stock
Min.: 1
Mult.: 1
: 100

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 2W 860 930MHz Linear Power Amplifier 823In Stock
Min.: 1
Mult.: 1
: 1.000

860 MHz to 930 MHz 4 V 1.1 A 33 dB Power Amplifiers SMD/SMT VQFN-16 InGaP 33 dBm 42 dBm - 40 C + 85 C SuRF Reel, Cut Tape
Qorvo RF Amplifier 20W, 17.3-21.2 GHz PA-die
5In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT Die GaN - 22 dBm QPA1724D Gel Pack
Mini-Circuits RF Amplifier E-Band Gain Block, 60 - 90 GHz, WR12
2In Stock
Min.: 1
Mult.: 1

60 GHz to 90 GHz 10 V to 15 V 380 mA 29.5 dB 5 dB Power Amplifiers Screw Si 17.5 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 71 - 86 GHz, 50?
3In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 16 V 500 mA 39 dB Power Amplifiers Screw Si 22.5 dBm - 40 C + 50 C WVA Tray
Qorvo RF Amplifier 20-40GHz 2W MMIC PA
93In Stock
Min.: 1
Mult.: 1

20 GHz to 40 GHz 18 V 462 mA 12.5 dB Power Amplifiers SMD/SMT QPA2040D Gel Pack
Guerrilla RF RF Amplifier Linear Power Amplifier 1.116In Stock
Min.: 1
Mult.: 1
: 1.500

2.11 GHz to 2.17 GHz 5 V 441 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 17 to 31.5 GHz, 50ohm 100In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 31.5 GHz 6 V 160 mA 23.7 dB 5.7 dB Power Amplifiers SMD/SMT QFN-20 GaAs 23.7 dBm 34 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50? 262In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 10 GHz 12 V 400 mA 17.9 dB 6.8 dB Power Amplifiers SMD/SMT QFN-32 GaAs 31.5 dBm 44.1 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm 4In Stock
Min.: 1
Mult.: 1

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 65 C ZHL Tray
Analog Devices RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai 82In Stock
Min.: 1
Mult.: 1

50 MHz to 28 GHz 10 V to 15 V 500 mA 12.5 dB, 13 dB 3.5 dB, 4 dB, 10 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm, 31 dBm, 33 dBm 43 dBm, 45 dBm - 40 C + 85 C ADPA9007 Cut Tape
MACOM RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 235In Stock
500Expected 8/18/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7.1-8.5 GHz, 10 W GaAs / GaN PA 403In Stock
Min.: 1
Mult.: 1
: 500

7.1 GHz to 8.5 GHz 6 V, 28 V 1 A 28 dB Power Amplifiers SMD/SMT QFN-42 GaAs GaN 30 dBm 48 dBm - 40 C + 85 C TGA2752 Reel, Cut Tape
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA 1In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm 5In Stock
100Expected 11/30/2026
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel