DQFN-10 Analog Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
DIOO Microcircuits Analog Switch ICs 300MHz, Single Pole Double Throw Analog Switch with Overvoltage Protection 1.631In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 5 Ohms 1.8 V 5.5 V 23 ns 20 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Analog Switch ICs 180MHz, Dual Single Pole Double Throw Audio Switch with Negative Signal Transmission Capability 1.976In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 1 Ohms 2.7 V 4.5 V 3 us 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Analog Switch ICs 75MHz, Dual Single Pole Double Throw Analog Switch Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 750 mOhms 1.8 V 4.2 V - 40 C + 85 C Reel
DIOO Microcircuits Analog Switch ICs 75MHZ, Signle Pole Double Throw Analog Switch Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 750 mOhms 1.8 V 4.2 V - 40 C + 85 C Reel
DIOO Microcircuits Analog Switch ICs 300MHz, Single Pole Double Throw Analog Switch with Negative Signal Transmission Capability Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 2.8 Ohms 2.5 V 5 V - 40 C + 85 C Reel