Analog Devices Analog Switch ICs

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 31.598In Stock
Min.: 1
Mult.: 1
Max.: 31.598
: 10.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs SERIAL SPI, OCTAL SPST 4.232In Stock
Min.: 1
Mult.: 1
Max.: 4.232
: 2.500

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V 2.25 V 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Quad SPDT I.C. 31.917In Stock
Min.: 1
Mult.: 1
Max.: 31.917

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Tray
Analog Devices Analog Switch ICs QUAD SPST LOW R-ON I.C. 2.557In Stock
Min.: 1
Mult.: 1
Max.: 2.501
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE 4.353In Stock
Min.: 1
Mult.: 1
Max.: 4.353

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Tube
Analog Devices Analog Switch ICs QUAD CMOS ANALOG SWITCH 7.709In Stock
Min.: 1
Mult.: 1
Max.: 7.750
: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs PERF.QUAD SPST SWITCH 3.935In Stock
Min.: 1
Mult.: 1
Max.: 3.935
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG432 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Octal Channel Protector I.C. 3.521In Stock
Min.: 1
Mult.: 1
Max.: 3.521
: 1.000

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 12.987In Stock
Min.: 1
Mult.: 1
Max.: 12.987
: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs LOW VOLTAGE SINGLE SPST 45.947In Stock
Min.: 1
Mult.: 1
Max.: 45.947
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs PRECISION SINGLE SPDT SW 4.584In Stock
Min.: 1
Mult.: 1
Max.: 4.584
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs CMOS 5 V/+5 V, 4 ? Dual SPST Switch 21.881In Stock
Min.: 1
Mult.: 1
Max.: 21.881

SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Tube
Analog Devices Analog Switch ICs DUAL 2:1 MUX. IC. 7.742In Stock
Min.: 1
Mult.: 1
Max.: 7.842

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Tube
Analog Devices Analog Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 1.807In Stock
Min.: 1
Mult.: 1
Max.: 2.457
: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1611 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs QUAD CMOS ANALOG SWITCH I.C. 802In Stock
Min.: 1
Mult.: 1
Max.: 802

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Tube
Analog Devices Analog Switch ICs QUAD SPST SWITCH - I.C. 2.238In Stock
Min.: 1
Mult.: 1
Max.: 2.238
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG444 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs -55V Fault Protected, 20V, 15V, +12V 220In Stock
479On Order
Min.: 1
Mult.: 1
Max.: 699

SMD/SMT TSSOP-16 4 Channel 4 x SPST 16.5 Ohms 9 V 44 V 5 V 22 V 495 ns 510 ns - 55 C + 125 C ADG5412F Tube
Analog Devices Analog Switch ICs LOW VOLTAGE DUAL SPST 5.561In Stock
Min.: 1
Mult.: 1
Max.: 5.561

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG722 Tube
Analog Devices Analog Switch ICs quad SpSt I.C. 1.240In Stock
Min.: 1
Mult.: 1
Max.: 1.240
: 1.500

SMD/SMT LFCSP-20 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG783 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 1.149In Stock
Min.: 1
Mult.: 1
Max.: 1.574
: 1.000

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 1.923In Stock
Min.: 1
Mult.: 1
Max.: 2.033

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Tube
Analog Devices Analog Switch ICs Triple SPDT I.C. 1.380In Stock
Min.: 1
Mult.: 1
Max.: 1.380
: 1.500

SMD/SMT LFCSP-20 3 Channel 3 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG786 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Dual SPST, NO/NC I.C. 3.702In Stock
Min.: 1
Mult.: 1
Max.: 3.702
: 1.000

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG823 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 2.114In Stock
Min.: 1
Mult.: 1
Max.: 2.114
: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 446In Stock
Min.: 1
Mult.: 1
Max.: 446
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1613 Reel, Cut Tape, MouseReel