Analog Switch ICs

 Analog Switch ICs
Analog Switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for analog switch manufacturers including Analog Devices, Nexperia, Renesas Electronics, Texas Instruments, Vishay, & more.
More...

Please view our large selection of Analog Switch ICs below.
Results: 2.680
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analog Switch ICs 0.5-pA on-state leak age current +/-16.5 8.342In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6122 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 44-V latch-up Immun e 4:1 two-channel 5.028In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 2 Channel 4 x DPDT 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7209 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 44-V low RON 1:1 ( S PST) four-channel 4.305In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 205 ns - 40 C + 125 C TMUX7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 44-V low RON 1:1 ( S PST) four-channel 7.079In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 210 ns - 40 C + 125 C TMUX7213 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 1.787In Stock
3.000Expected 11/30/2026
Min.: 1
Mult.: 1
Max.: 150
: 3.000

SMD/SMT UQFN-16 4 Channel 2:1 SPDT 2 Ohms 1.5 V 5.5 V 12 us 50 us - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
onsemi Analog Switch ICs FINISHEDED GO D SWITCHES 72.078In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 360 mOhms 1.65 V 4.3 V 55 ns 30 ns - 40 C + 85 C FSA5157 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 5-V 2:1 (SPDT) 2-c h annel analog switch 29.294In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-12 2 Channel 2 x DPST 18 Ohms 2.3 V 5.5 V 250 us 10 us - 40 C + 125 C TMUX1072 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 3-pA on-state leakag e current 5-V 1:1 18.126In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 6.317In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6113 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 44-V latch-up immun e 8:1 precision mul 3.686In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 1 Channel 8 x SPST 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7208 Reel, Cut Tape, MouseReel
Microchip Technology Analog Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage 13.261In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 8 Channel 8 x SPST 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray

Analog Devices / Maxim Integrated Analog Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1.696In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314L Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 4.915In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Tube
Analog Devices / Maxim Integrated Analog Switch ICs 5Ohm, Quad, SPST, CMOS Analog Switches 3.709In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 120 ns 130 ns - 40 C + 85 C MAX4604 Tube

Analog Devices / Maxim Integrated Analog Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch 1.429In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4700 Tube
NXP Semiconductors Analog Switch ICs Single low-ohmic 8-channel analog switch 41.807In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT HXQFN-16 8 Channel 1 x SP8T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4051 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 0.5 ? RON, 20 V, +36 V, Quad SPST Switch 1.871In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-16 1 Channel 4 x SPST 700 mOhms 5 V 40 V 4.5 V 22 V 256 ns 309 ns - 40 C + 125 C ADG6412 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs QUAD CMOS ANALOG SWITCH I.C. 10.404In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 31.708In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs SERIAL SPI, OCTAL SPST 4.343In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V 2.25 V 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 1Quad SPDT I.C. 32.467In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Tray

Analog Devices / Maxim Integrated Analog Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 2.358In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V 4.5 V 20 V 250 ns 125 ns - 40 C + 85 C DG412F Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 4.133In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 3.207In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns 0 C + 70 C DG444 Tube
Analog Devices / Maxim Integrated Analog Switch ICs Above- and Below-the-Rails Low-Leakage A 9.328In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TDFN-EP-8 1 Channel 1 x SPDT 20 Ohms 3 V 5.5 V 25 V 25 V 1.6 ms 400 us - 40 C + 85 C MAX14764 Reel, Cut Tape, MouseReel