ADG884 Series Analog Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Switch ICs DUAL 2:1 MUX. IC. 7.742In Stock
Min.: 1
Mult.: 1
Max.: 7.742

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Tube
Analog Devices Analog Switch ICs DUAL 2:1 MUX. IC. 2.793In Stock
Min.: 1
Mult.: 1
Max.: 2.730

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs DUAL 2:1 MUX. IC. 2.566In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 9.072

SMD/SMT WLCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs DUAL 2:1 MUX. IC. 4.959In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 19.959
: 1.500

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs DUAL 2:1 MUX. IC. 742In Stock
4.500On Order
Min.: 1
Mult.: 1
Max.: 15.242

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel