SMD/SMT Reel FPGA - Field Programmable Gate Array

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package / Case Packaging
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

LCMXO3L 4300 LE 2150 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-81 Reel
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

LCMXO3L 4300 LE 2150 ALM 92 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 56 I/O, 81WLCSP Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C 310 Mb/s SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 56 I/O, 81WLCSP Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel
Lattice LCMXO2-4000ZE-1UWG81ITR1K
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 4320 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

LCMXO2 4320 LE 2160 ALM 92 kbit 1.2 V 1.2 V - 40 C + 85 C SMD/SMT WLCSP-81 Reel
Lattice LCMXO2-1200ZE-1UWG36ITR1K
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 1280 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

LCMXO2 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 85 C SMD/SMT WLCSP-36 Reel
Lattice LCMXO2-1200ZE-1UWG36ITR
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 1280 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

LCMXO2 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 85 C SMD/SMT WLCSP-36 Reel
Lattice LCMXO2-4000ZE-1UWG81ITR
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 4320 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

LCMXO2 4320 LE 2160 ALM 92 kbit 1.2 V 1.2 V - 40 C + 85 C SMD/SMT WLCSP-81 Reel