TQFP-64 SRAM

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 58In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 124In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 114In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 35 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 16K X 8 DP SRAM 1In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 49In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 270In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT SLVE W/INT 198In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 202In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 25 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 45In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram 728In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 79In Stock
Min.: 1
Mult.: 1
: 750

64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 16K X 8 DP SRAM 32In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 228In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 13In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 39In Stock
270On Order
Min.: 1
Mult.: 1

16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 5In Stock
280Expected 8/21/2026
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 45

64 kbit 8 k x 8 35 ns Parallel 5.5 V 4.5 V 250 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 8 k x 8 35 ns Parallel 5.5 V 4.5 V 250 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 16K X 8 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram Lead-Time 18 Weeks
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 8 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM Lead-Time 18 Weeks
Min.: 1
Mult.: 1

8 kbit 1 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

8 kbit 1 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Reel