128 kbit F-RAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies CY15B128Q-SXA
Infineon Technologies F-RAM FRAM 667In Stock
Min.: 1
Mult.: 1

128 kbit SPI 25 MHz, 40 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C CY15B128Q Tube
Infineon Technologies CY15B128Q-SXE
Infineon Technologies F-RAM 128Kb serial SPI F-RAM, 3Volt 478In Stock
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B128Q Tube

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 4.799In Stock
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM 3.864In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 25 MHz, 40 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 3.032In Stock
3.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM 1.745In Stock
Min.: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies F-RAM FRAM 1.520In Stock
Min.: 1
Mult.: 1

128 kbit SPI 25 MHz, 40 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 85In Stock
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
Infineon Technologies FM24V01A-GTR
Infineon Technologies F-RAM FRAM 2.352In Stock
5.000Expected 10/8/2026
Min.: 1
Mult.: 1
: 2.500

128 kbit I2C 3.4 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 tube Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube