Counter Shift Registers

Results: 838
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 3-18V 14-Stage Binary 44.802In Stock
Min.: 1
Mult.: 1
Max.: 220
: 2.500

Binary Up 1 Circuit 14 bit SOIC-16 14060 CMOS 1 740 ns, 300 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register s With 3-State Outp 1.394In Stock
Min.: 1
Mult.: 1
: 2.000

Shift Register Serial to Parallel 8 Circuit 8 bit X1QFN-16 HC D-Type 5 Input 3-State 13 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers with 2.419In Stock
Min.: 1
Mult.: 1
: 2.500

Parallel Load Shift Parallel to Serial 1 Circuit 8 bit SOIC-16 HCS 12 Input Parallel/Serial 39 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Stage Shift 3-State 5MHz 44.977In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 16 Circuit 8 bit SOIC-16 HCF Shift Register 3 3-State 420 ns 3 V 20 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive eight-bit shift registers wit 2.662In Stock
Min.: 1
Mult.: 1
: 3.000

Parallel-Out Serial to Parallel 8 bit WQFN-16 LV Push-Pull 6.5 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Apogee Semiconductor Counter Shift Registers GEO 8-bit Flip-Flops and Registers SIPO E-Grade NiPdAu TSSOP14 Tape and Reel
16In Stock
Min.: 1
Mult.: 1
: 25

Serial to Parallel 8 Circuit 8 bit TSSOP-14 AF54RHC CMOS 4 Input 35 ns 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers EP 8B Shift Register 1.720In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 HC 3-State - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers 16-S 7.016In Stock
Min.: 1
Mult.: 1
: 2.500

8 bit SOIC-16 HCS Open Drain 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV166AD A A 595-SN74LV166AD 2.205In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094PWR 3.980In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register A A 595-SN74ALS164AD 965In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 1 Circuit 8 bit SOIC-14 ALS Bipolar 4 11 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register A A 595-SN74ALS165D 3.216In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 ALS Bipolar 9 14 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel Load Shi ft Registers ALT 59 ALT 595-SN74HC165DR 19.509In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers SPEC ONLY; NOT RELEA SED IN THE U.S. 1.903In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Parallel 8 Circuit 8 bit SSOP-16 HC CMOS 5 3-State 13 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Eight-bit shift regi sters with Schmitt- 6.786In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Parallel 1 Circuit 8 bit TSSOP-16 HCS Push-Pull 6 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C595PWG4 A 595-TPIC6C595PWG4 3.690In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers Serial-in shift Regi ster A 595-SN74LS59 A 595-SN74LS595D 1.869In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 8 Circuit 8 bit SOIC-16 LS Bipolar 3 / 1 3-State 35 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER ALT 595-TPIC6C596DR ALT 595-TPIC6C596DR 1.911In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SHIFT/STORE REGSTER 5.029In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 1 3-State 840 ns, 390 ns, 270 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194PW A A 595-CD74HC194PW 8.293In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Universal shift/ sto rage registers A 59 A 595-SN74F299DW 1.973In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-20 F Bipolar 10 3-State 11 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-out s erial shift registe 6.714In Stock
Min.: 1
Mult.: 1
: 2.500

8 bit SOIC-14 HCS Push-Pull 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8bit Shift 572In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-20 1 Open Drain 125 ns 5.5 V - 40 C + 125 C Tube
onsemi Counter Shift Registers 8-Bit Shift Register 19.262In Stock
Min.: 1
Mult.: 1
Max.: 288

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers Hi Spd CMOS Logic 8- Stage Bus Reg A 595 A 595-CD74HC4094MT 17.984In Stock
Min.: 1
Mult.: 1
: 2.500

8 Circuit SOIC-16 HC CMOS 3-State 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel