Inverting Buffers & Line Drivers

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package / Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Toshiba Buffers & Line Drivers CMOS Logic IC Series 209.432In Stock
Min.: 1
Mult.: 1
: 2.500

VHC 8 Input 8 Output Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Dual Inv Buffer/Driver A 595 A 595-SN74L2G06MDCKREP 2.869In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 2 Input 2 Output Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Inverting B uffer/Converter A 5 A 595-CD4049UBPW 6.076In Stock
Min.: 1
Mult.: 1
: 2.000

4000 6 Input 6 Output Inverting TSSOP-16 - 5.2 mA 26 mA 40 nA - 500 mV 20 V 30 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt ALT ALT 595-CD74ACT240M96 1.395In Stock
Min.: 1
Mult.: 1
: 2.000

ACT 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74LVC828APW A A 595-SN74LVC828APW 1.852In Stock
Min.: 1
Mult.: 1
: 2.000

LVC 10 Input 3 Output Inverting TSSOP-24 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 3.048In Stock
Min.: 1
Mult.: 1
: 2.000

ABT 8 Input 8 Output Inverting SSOP-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 5.5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St. Octal A 595- SN74AC240DW A 595-S A 595-SN74AC240DW 5.385In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74AHCT240PWR 4.035In Stock
Min.: 1
Mult.: 1
: 2.000

AHCT 8 Input 8 Output Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo PWR SNGL Invrtr B ufr Drvr 8.055In Stock
Min.: 1
Mult.: 1
: 4.000

AUP 1 Input 1 Output Inverting SOT-5X3-5 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt A 5 A 595-CD74AC240M 2.804In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT240ADW A 5 A 595-SN74ABT240ADW 2.770In Stock
Min.: 1
Mult.: 1
: 2.000

ABT 8 Input 8 Output Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 5.5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Triple Invert w/ OD 4.686In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 3 Input 3 Output Inverting SM-8 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ALS240ADW A 5 A 595-SN74ALS240ADW 2.126In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 4 mA 4.5 V 5.5 V 14 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output 7.083In Stock
Min.: 1
Mult.: 1
: 2.000

LS 6 Input 6 Output Inverting SSOP-14 8 mA 18 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Buffer/ Driver 10.799In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.5 V 5.5 V 60 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Mil Enhance Hex Inve r Buffers/Drvr 2.070In Stock
Min.: 1
Mult.: 1
: 2.500

LVC 6 Input 6 Output Inverting SOIC-14 24 mA 1 uA 1.65 V 3.6 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverter Buffer/ Driver ALT 595-SN74 ALT 595-SN7406DR 2.203In Stock
Min.: 1
Mult.: 1
: 2.500

7400 6 Input 6 Output Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 51 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1.288In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 5 mA 4.5 V 5.5 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo Pwr Sngl Bffr/Drv r A 595-SN74AUP1G24 A 595-SN74AUP1G240DBVT 10.654In Stock
Min.: 1
Mult.: 1
: 3.000

AUP 1 Input 1 Output Inverting SOT-23-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC540DW A 59 A 595-SN74AHC540DW 3.471In Stock
Min.: 1
Mult.: 1
: 2.000

AHC 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 3.001In Stock
Min.: 1
Mult.: 1
: 2.000

AHCT 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex/Buffer A 595-SN7 4ALS1005D A 595-SN7 A 595-SN74ALS1005D 1.501In Stock
Min.: 1
Mult.: 1
: 2.500

ALS 6 Input 6 Output Inverting SOIC-14 24 mA 3 mA 4.5 V 5.5 V 12 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Pwr Dual Buffer Driver 7.307In Stock
Min.: 1
Mult.: 1
: 5.000

AUP 2 Input 2 Output Inverting X2SON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inv w/HV Output 10.453In Stock
Min.: 1
Mult.: 1
: 2.000

LV 6 Input 6 Output Inverting SSOP-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 8-ch 1.5-V to 5.5-V inverters with 3-st A 595-CD74AC540M 2.911In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel