MAX14824GTG+

Analog Devices / Maxim Integrated
700-MAX14824GTG+
MAX14824GTG+

Fabricante:

Descripción:
Interfaz con sensor Master IO-Link Transceiver 105C

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 188

Existencias:
188 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
11 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$17.741 $17.741
$13.922 $139.220
$13.350 $333.750
$11.760 $882.000
$11.178 $3.353.400
$10.461 $5.492.025
$9.722 $10.208.100

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Interfaz con sensor
RoHS:  
IO-Link Master Transceiver
IO-Link, SPI
36 V
9 V
1.3 mA
- 40 C
+ 105 C
SMD/SMT
TQFN-24
Tube
Marca: Analog Devices / Maxim Integrated
Kit de desarrollo: MAX14824EVKIT#
Dp - Disipación de potencia : 2.222 W
Producto: I/O-Link Transceivers
Tipo de producto: Sensor Interface
Serie: MAX14824
Cantidad de empaque de fábrica: 75
Subcategoría: Interface ICs
Alias de las piezas n.º: MAX14824
Peso de la unidad: 40,250 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX14824 IO-Link® Master Transceiver

Analog Devices MAX14824 IO-Link® Master Transceiver is an IO-Link master interface that integrates an IO-Link physical layer transceiver with an auxiliary digital input and two linear regulators. High port count IO-Link master applications are supported through in-band SPI addressing. The 12MHz SPI interface minimizes host controller access times. In-band addressing and selectable SPI addresses enable cascading up to 16 devices. 

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.