TSSOP-24 Multiplexer Switch ICs

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 545In Stock
Min.: 1
Mult.: 1
Max.: 545

MAX7357 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs .SSOP Triple 2:1 G=+2 Wideband Mux 794In Stock
Min.: 1
Mult.: 1
Max.: 794
: 1.000

AD8185 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPWR 1.239In Stock
Min.: 1
Mult.: 1

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Single Supply Mux 40In Stock
Min.: 1
Mult.: 1
Max.: 40

AD8187 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 3.5 V 5.5 V 150 Ohms 3.8 ns 5 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+1 Wideband Mux 113In Stock
Min.: 1
Mult.: 1
Max.: 113

AD8183 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Tube
Nexperia Multiplexer Switch ICs NMUX27518EPW-Q100/SOT355/TSSOP 250In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518PW/SOT355/TSSOP24 225In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518PW-Q100/SOT355/TSSOP2 235In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Texas Instruments Multiplexer Switch ICs Automotive 5V 16:1 s ingle channel ana 4.915In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

CD74HC4067-Q1 Multiplexer SMD/SMT TSSOP-24 1 Channel 1 x 16:1 2 V 6 V 140 Ohms, 160 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5V 16:1 single cha n nel analog multiple 3.416In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CD74HCT4067 Multiplexer SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 60 Ohms 51 ns 58 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V 16:1 s ingle channel ana 1.767In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

CD74HCT4067-Q1 Multiplexer SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 140 Ohms, 160 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 8-channel ultra-low voltage, Fm+ I2C-bus multiplexer with reset 1.508In Stock
2.500Expected 5/31/2027
Min.: 1
Mult.: 1
: 2.500

PCA9847 Multiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 800 mV 3.6 V 10 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Sgl 16-Ch Ana M ultipl/Demltplxr A A 595-CD4067BPW 3.247In Stock
Min.: 1
Mult.: 1
: 2.000

CD4067B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 3 V 18 V 2.5 V 10 V 1.05 kOhms 650 ns 440 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 6B 1-of-2 Mux/ De mux 2.622In Stock
Min.: 1
Mult.: 1
: 2.000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT TSSOP-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 8 Channel I2C Bus Multiplexer w/Reset 3.062In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3.000

Multiplexers SMD/SMT TSSOP-24 8 Channel 8 x 1:1 1.65 V 5.5 V 70 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPW 1.315In Stock
Min.: 1
Mult.: 1
: 2.000

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Wideband Mux 56In Stock
Min.: 1
Mult.: 1
Max.: 56

AD8185 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+1 Single Supply Mux 184In Stock
Min.: 1
Mult.: 1
Max.: 184

AD8188 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 17 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 6B 1-of-2 Mux/Demux w/ 240 MHz BW 164In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT TSSOP-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 59 ns 60.6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 130In Stock
Min.: 1
Mult.: 1
Max.: 130

MAX7356 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 28In Stock
Min.: 1
Mult.: 1
Max.: 28

MAX7358 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 695In Stock
Min.: 1
Mult.: 1
: 2.500

MAX7358 Multiplexers TSSOP-24 8 Channel 1 x 8:1 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067PW/SOT355/TSSOP24 1.466In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067PW/SOT355/TSSOP24 244In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 8-channel I2C-bus switch with reset 192In Stock
32.500On Order
Min.: 1
Mult.: 1
: 2.500

PCA9548A Multiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 2.3 V 5.5 V 24 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel