MOSFET Gate Drivers Power Switch ICs - Power Distribution

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Series Qualification Packaging

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 6.500In Stock
Min.: 1
Mult.: 1
: 4.000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 1x & 2x Protected Hi Side Switches 200In Stock
Min.: 1
Mult.: 1
Max.: 200

High Side 1 Output 2 A 200 mOhms 2.7 V to 5.5 V 0 C + 70 C SMD/SMT SOIC-8 LTC1477 Tube
Allegro MicroSystems Power Switch ICs - Power Distribution 8 CHANNEL SOURCE DRIVER 30V, 350MA 8.406In Stock
12.000Expected 5/31/2027
Min.: 1
Mult.: 1
: 1.000

Over-Current Protection 8 Output 350 mA 4.75 V to 35 V - 20 C + 85 C SMD/SMT SOIC-Wide-20 UDN2987-6 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with CurrentSense analog feedback for automotive applications 4.124In Stock
7.500Expected 1/29/2027
Min.: 1
Mult.: 1
: 2.500

High-Side 1 Output 15 A 100 us - 40 C + 150 C SMD/SMT Octapak-7 VN7004CH AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 40V 1.2A HIGH SIDE DVR 11.013In Stock
15.000Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

High Side 1 Output 300 mA 1.2 A 700 mOhms 140 us 170 us 5 V to 34 V - 40 C + 150 C SMD/SMT SOIC-8 NCV8461 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with CurrentSense analog feedback for automotive applications
5.000Expected 1/29/2027
Min.: 1
Mult.: 1
: 2.500

High-Side 1 Output 15 A 100 us - 40 C + 150 C SMD/SMT Octapak-7 VN7004CLH AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 1x & 2x Protected Hi Side Switches Lead-Time 24 Weeks
Min.: 1
Mult.: 1

High Side 2 Output 2 A 200 mOhms 2.7 V to 5.5 V 0 C + 70 C SMD/SMT SOIC-16 LTC1478 Tube