BGA-64 Analog Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Switch ICs 16-Channel, Linear, High-Voltage Analog Non-Stocked Lead-Time 28 Weeks
Min.: 260
Mult.: 260

SMD/SMT BGA-64 16 Channel 16 x SPST 34 Ohms 2.37 V 5.5 V - 200 V, 10 V 0 V, 12.5 V 5 us 3.5 us - 40 C + 85 C MAX4968 Tray
Analog Devices / Maxim Integrated Analog Switch ICs 16Ch High voltage switch in VGA Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT BGA-64 16 Channel 16 x SPST 34 Ohms 2.37 V 5.5 V - 200 V, 10 V 0 V, 12.5 V 5 us 3.5 us - 40 C + 85 C MAX4968 Reel