Power Switch ICs - Power Distribution

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Series Packaging
MaxLinear SP2525A-1EN-L/TR
MaxLinear Power Switch ICs - Power Distribution Single USB high-side power switch, active-high enable, 500mA load, 3V to 5.5V input, 100mO max, fault flag, NSOIC-8, tape/reel, -40C to +85 C 6.375In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 500 mA 1 A 100 mOhms 100 us 20 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 SP2525A Reel, Cut Tape, MouseReel
MaxLinear SP2526A-1EN-L/TR
MaxLinear Power Switch ICs - Power Distribution Dual USB high-side power switch, active-high enable, 500mA per channel, 3V to 5.5V input, 150mO max, dual fault flags, NSOIC-8, tape/reel, -40C to +85 C 4.457In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 500 mA 1 A 150 mOhms 100 us 20 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 SP2526A Reel, Cut Tape, MouseReel
MaxLinear SP2525A-2EN-L/TR
MaxLinear Power Switch ICs - Power Distribution Single USB high-side power switch, active-low enable, 500mA load, 3V to 5.5V input, 100mO max, fault flag, NSOIC-8, tape/reel, -40C to +85 C 1.388In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 500 mA 1 A 100 mOhms 100 us 20 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 SP2525A Reel, Cut Tape, MouseReel
MaxLinear SP2526A-2EN-L/TR
MaxLinear Power Switch ICs - Power Distribution Dual USB high-side power switch, active-low enable, 500mA per channel, 3V to 5.5V input, 150mO max, dual fault flags, NSOIC-8, tape/reel, -40C to +85 C 274In Stock
30.000On Order
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 500 mA 1 A 150 mOhms 100 us 20 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 SP2526A Reel, Cut Tape, MouseReel