10 mA Digital Isolators

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 1Mbps Dig Iso 22.186In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7221A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 10 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 1.117In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO 1.413In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter 772In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Quad Ch 2/2 25Mbp s Dig Iso 1.086In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC 918In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3080DW 4.397In Stock
Min.: 1
Mult.: 1
: 2.000

ISO3080 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721MD 1.662In Stock
Min.: 1
Mult.: 1
: 2.500

ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.3 V 10 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 2/2 150Mbps Dig Iso A 595-ISO724 A 595-ISO7242MDW 1.176In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7242M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 29 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual CH 1/1 1Mbps Di g Iso A 595-ISO7221 A 595-ISO7221AD 2.612In Stock
7.500Expected 1/11/2027
Min.: 1
Mult.: 1
: 2.500

ISO7221A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 10 mA 405 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual Channel High Sp d Digital Isolator A 595-ISO7221BD 2.746In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7221B SMD/SMT SOIC-8 2 Channel Unidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 405 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 2/2 25Mbps D ig Iso A 595-ISO724 A 595-ISO7242CDW 2.203In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 439In Stock
2.156Expected 12/17/2026
Min.: 1
Mult.: 1

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO 50In Stock
196Expected 1/22/2027
Min.: 1
Mult.: 1

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC 5In Stock
Min.: 1
Mult.: 1

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter Lead-Time 43 Weeks
Min.: 1
Mult.: 1

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 60 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Sgl 150Mbps Dig Iso ALT 595-ISO722MDR AL ALT 595-ISO722MDR Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ISO722M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 25 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Enh Product Sgl 150 Mbps Dig Isolator A A 595-ISO721MMDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ISO721M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3.3 V 10 mA 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Dual Ch 1/1 1Mbps Di g Iso ALT 595-ISO72 ALT 595-ISO7221ADR Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ISO7221A SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 485 ns - 40 C + 125 C Reel