1.9 mA Digital Isolators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 1.991In Stock
Min.: 1
Mult.: 1
Max.: 1.991
: 1.000

ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.9 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 416In Stock
Min.: 1
Mult.: 1
Max.: 416

ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.9 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Iso uPMU & Digi 5.15Vout2 Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Iso uPMU & Digi 5.0Vout2 Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Iso uPMU & Digi 3.3Vout2 Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT LFCSP-41 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Iso uPMU & Digi 5.0Vout2 Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Iso uPMU & Digi 3.3Vout2 Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT LFCSP-41 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel