Texas Instruments Interfaz IC CAN

Resultados: 345
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 762En existencias
Min.: 1
Mult.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Texas Instruments Interfaz IC CAN Automotive CAN FD sy stem basis chip wit 5.169En existencias
Min.: 1
Mult.: 1
Carrete: 3.000

TCAN1164 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDR 2.512En existencias
Min.: 1
Mult.: 1

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments Interfaz IC CAN Auto 5V CAN Xcvr 3.790En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

HVDA551 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 2.336En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65LBC031QDRG4 2.666En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBTQ1 1.838En existencias
Min.: 1
Mult.: 1
Carrete: 3.000

TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD sy stem basis chip wit 4.176En existencias
Min.: 1
Mult.: 1
Carrete: 3.000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive isolated CAN transceiver wit A 595-ISO1042BQDWQ1 1.856En existencias
Min.: 1
Mult.: 1
Carrete: 2.000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTRQ1 2.154En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN1043H High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3V CAN Transceiver A 595-TCAN337DCNR A 595-TCAN337DCNR 4.153En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN AC 5V CAN Xcvr 1.820En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2.492En existencias
Min.: 1
Mult.: 1

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBTQ1 6.877En existencias
Min.: 1
Mult.: 1
Carrete: 3.000

TCAN1042H High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDRQ1 6.883En existencias
Min.: 1
Mult.: 1

TCAN1043HG High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments Interfaz IC CAN Automotive enhanced CAN FD and high spee 8.656En existencias
Min.: 1
Mult.: 1
Carrete: 3.000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042GDQ1 1.680En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

TCAN1042G High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDQ1 6.041En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

TCAN1042HV High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1 5.986En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4.366En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with watc 5.056En existencias
Min.: 1
Mult.: 1
Carrete: 3.000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNR 1.246En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN CAN Transceiver With Polarity Control 8- 4.488En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWR 714En existencias
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments Interfaz IC CAN Standby Mode Loop-ba ck ALT 595-SN65HVD2 ALT 595-SN65HVD233DR 3.903En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel