PIC32MX675F512L-80I/TL

Microchip Technology
579-32MX675F512L80I
PIC32MX675F512L-80I/TL

Fabricante:

Descripción:
Microcontroladores de 32 bits - MCU 512KB Flsh 64KB RAM 80MHz USB ENET 8 DMA

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 80   Múltiples: 80
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$10.536 $842.880
$9.552 $1.528.320

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 32 bits - MCU
RoHS:  
PIC32MX6xx
SMD/SMT
VTLA-124
MIPS32 M4K
512 kB
64 kB
32 bit
10 bit
80 MHz
2.3 V
3.6 V
- 40 C
+ 105 C
Tube
Marca: Microchip Technology
Tipo de Ram de datos: SRAM
Tipo de interfaz: I2C, SPI, USB
Cantidad de canales del conversor de señal analógica a digital (ADC): 16 Channel
Cantidad de temporizadores/contadores: 5 Timer
Serie de procesadores: PIC32
Producto: MCUs
Tipo de producto: 32-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 40
Subcategoría: Microcontrollers - MCU
Nombre comercial: MIPS32
Temporizadores de vigilancia: Watchdog Timer
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MX5/6/7 Microcontrollers

Microchip Technology PIC32MX5xx, PIC32MX6xx, and PIC32MX7xx Microcontrollers offer integrated 10/100Mbit Ethernet MAC and industry-leading connectivity and peripheral options. These features enable developers to build embedded connectivity-based applications. These MCUs from Microchip Technology are fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate application development. The 32-bit MCUs feature up to 512KB Flash and 64KB SRAM with graphics Interface, USB, CAN, and Ethernet.