Infineon
Microchip
NXP
Renesas Electronics
STMicroelectronics
Texas Instruments
AT32UC3A0
AT32UC3A1
AT32UC3A3
AT32UC3B0
AT32UC3B1
AT32UC3C0
AT32UC3C1
AT32UC3L0
F28E120SC
MCF51JM
MCF51Qx
MCF5225X
MPC5554
MPC560xB
PIC32MKxxxxGPD
PIC32MKxxxxMCF
PIC32MMxxxxGPM
PIC32MX1xx
PIC32MX2xx
PIC32MX3xx
BGA-256
BGA-416
eLQFP-176
eTQFP-100
eTQFP-144
eTQFP-64
FPBGA-302
FPBGA-386
HLQFP-176
HTQFP-100
HTQFP-48
HTQFP-80
HWQFN-40
HWQFN-48
LFBGA-292
LFBGA-516
LFQFP-100
LQFP-100
LQFP-144
LQFP-176
AVR
C28x
C28x, CLA
ColdFire V1
ColdFire V2
DSP
e200z0
e200z0h
e200z2
e200z335
e200z4
e200z420
e200z420n3
e200z4d
e200z6
G3KH
MIPS32 M4K
MIPS32 microAptiv
MIPS32 microAptiv UC
RISC-V
0 B
8 kB
16 kB
32 kB
64 kB
128 kB
176 kB
256 kB
384 kB
512 kB
768 kB
1 MB
1.28 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
10 MB
16 MB
4 kB
6 kB
8 kB
10 kB
12 kB
16 kB
20 kB
24 kB
32 kB
36 kB
40 kB
44 kB
48 kB
52 kB
64 kB
69 kB
94 kB
96 kB
100 kB
101 kB
2 x 10 bit
2 x 10 bit, 5 x 12 bit, 6 x 16 bit
2 x 12 bit
2 x 12 bit/16 bit
2 x 8 bit/10 bit/12 bit
3 x 12 bit
4 x 12 bit/16 bit
5 x 12 bit
8 bit
10 bit
10 bit, 12 bit
10 bit, 3 x 12 bit
10 bit, 5 x 12 bit
10 bit/12 bit
12 bit
12 bit, 16 bit
16 bit
No ADC
25 MHz
32 MHz
40 MHz
48 MHz
50 MHz
50.33 MHz
54 MHz
60 MHz
64 MHz
66 MHz
80 MHz
84 MHz
90 MHz
100 MHz
120 MHz
132 MHz
150 MHz
160 MHz
180 MHz
200 MHz
12 I/O
14 I/O
16 I/O
17 I/O
18 I/O
20 I/O
21 I/O
22 I/O
23 I/O
24 I/O
25 I/O
26 I/O
27 I/O
28 I/O
32 I/O
33 I/O
34 I/O
35 I/O
36 I/O
37 I/O
1.1 V
1.14 V
1.17 V
1.2 V
1.6 V
1.65 V
1.71 V
1.8 V
2 V
2.2 V
2.3 V
2.5 V
2.7 V
2.8 V
2.97 V
3 V
3.14 V
3.3 V
3.3 V/5 V
5 V
1.2 V
1.26 V
1.32 V
1.35 V
1.43 V
1.8 V
1.89 V
1.95 V
1.955 V
3.3 V
3.3 V/5 V
3.47 V
3.6 V
3.63 V
5 V
5.5 V
+ 85 C
+ 105 C
+ 125 C
+125 C
+ 150 C