+ 75 C Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Packaging
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 122In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz, 800 MHz 0 B 5.5 MB, 13.5 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 75 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, FBGA194 160In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz, 800 MHz 0 B 5.5 MB, 8.25 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 75 C Tray
Nordic Semiconductor RF System on a Chip - SoC 2.4GHz BT low Energy 256KB Flash 16KB Ram 7.488In Stock
Min.: 1
Mult.: 1
: 1.000

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M0 32 bit 256 kB 16 kB 10 bit - 25 C + 75 C Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC QFN48pkt 256kB Flash 32kB RAM XLR3 2.550In Stock
3.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M0 256 kB - 25 C + 75 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 256K Pb-Free 144-QFP 62In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT H8S/2600 16 bit 33 MHz 256 kB 64 kB 10 bit 98 I/O - 20 C + 75 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, WLCSP208 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

ARM Microcontrollers - MCU SMD/SMT WLCSP-208 ARM Cortex A32, ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz, 800 MHz 0 B 5.5 MB, 8.25 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 75 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, FBGA194 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

ARM Microcontrollers - MCU SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz, 800 MHz 0 B 5.5 MB, 8.25 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 75 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, WLCSP208 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

ARM Microcontrollers - MCU SMD/SMT WLCSP-208 ARM Cortex A32, ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz, 800 MHz 0 B 5.5 MB, 13.5 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 75 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

ARM Microcontrollers - MCU SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz, 800 MHz 0 B 5.5 MB, 13.5 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 75 C Reel
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 256K PB-Free 120-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

16-bit Microcontrollers - MCU SMD/SMT H8S/2600 16 bit 33 MHz 256 kB 48 kB 10 bit 83 I/O - 20 C + 75 C Tray
Renesas Electronics R5F61668RN50BGV#GZ
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU Non-Stocked Lead-Time 18 Weeks
Min.: 1.368
Mult.: 1.368

32-bit Microcontrollers - MCU SMD/SMT LFBGA-176 H8SX 32 bit 1 MB 56 kB 2 x 10 bit 92 I/O - 20 C + 75 C Tray
Renesas Electronics R4F2113DBG#U0
Renesas Electronics 16-bit Microcontrollers - MCU H8S/2113 128K wide temp 176 BGA Non-Stocked Lead-Time 18 Weeks
Min.: 152
Mult.: 152

16-bit Microcontrollers - MCU SMD/SMT BGA-176 H8S/2000 16 bit 20 MHz 128 kB 12 kB 10 bit - 20 C + 75 C Tray
Renesas Electronics R4F24256NFAU#HZ
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

16-bit Microcontrollers - MCU SMD/SMT QFP-120 H8S/2600 16 bit 33 MHz 384 kB 64 kB 2 x 10 bit 83 I/O - 20 C + 75 C Tray
Renesas Electronics R4F24545NVFPV
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 128K PB-Free 120-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

16-bit Microcontrollers - MCU SMD/SMT H8S/2600 16 bit 33 MHz 128 kB 48 kB 10 bit 79 I/O - 20 C + 75 C Tray
Renesas Electronics R4F24249NVFPV
Renesas Electronics 16-bit Microcontrollers - MCU H8S/2424 256KB/64K QFP120 -20TO+75C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT H8S/2600 16 bit 33 MHz 256 kB 64 kB 10 bit 83 I/O - 20 C + 75 C Tray
Renesas Electronics R4F2472VBR34DV
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 512K I Temp PB-Free 176-BGA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT H8S/2600 16 bit 34 MHz 512 kB 40 kB 10 bit 110 I/O - 20 C + 75 C Tray
Renesas Electronics R4F2472VBR34V
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 512K Pb-free 176-BGA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT H8S/2600 16 bit 34 MHz 512 kB 40 kB 10 bit 110 I/O - 20 C + 75 C Tray
Renesas Electronics R5F61665N50FPV
Renesas Electronics 32-bit Microcontrollers - MCU MCU 3V 512K Pb-Free 144-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

32-bit Microcontrollers - MCU SMD/SMT H8SX 32 bit 50 MHz 512 kB 40 kB 10 bit 92 I/O - 20 C + 75 C Tray
Renesas Electronics R5F61668RN50FPV
Renesas Electronics 32-bit Microcontrollers - MCU MCU 3V 1MB Pb-free 144-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT H8SX 32 bit 50 MHz 1 MB 56 kB 10 bit 92 I/O - 20 C + 75 C Tray
Amulet Technologies 8-bit Microcontrollers - MCU LCD Controller Chip Monochrome Non-Stocked
Min.: 660
Mult.: 660

8-bit Microcontrollers - MCU SMD/SMT PQFP-80 8 bit 20 MHz - 20 C + 75 C Tray