64 bit SMD/SMT Embedded Processors & Controllers

Results: 1.249
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 474In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-388 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 256 kB - 40 C + 125 C Tray
Intel CPU - Central Processing Units Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray 739In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1170 Intel Atom E3827 64 bit 1.75 GHz 1 MB - 40 C + 110 C Tray
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 678In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex A53 64 bit 1.4 GHz 32 kB 32 kB 256 kB - 40 C + 105 C
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 1.108In Stock
Min.: 1
Mult.: 1
: 1.000

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M4 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 32 kB, 256 kB 0 C + 95 C Reel, Cut Tape
Intel CPU - Central Processing Units Intel Atom Processor E3815 (512K Cache, 1.46 GHz) FC-BGA13F, Tray 684In Stock
794Expected 8/18/2026
Min.: 1
Mult.: 1
Max.: 84

CPU - Central Processing Units SMD/SMT FCBGA-1170 64 bit - 40 C + 110 C Tray
Intel CPU - Central Processing Units 64BIT MPU 35In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1356 Intel Core i7 64 bit 3.9 GHz 4 MB + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i3-8100T Processor (4 Cores, 3.1 GHz, 6MB Cache, 35W, Tray) 98In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-1151 Intel Core i3-8100T 64 bit 3.1 GHz 6 MB + 82 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8QuadXPlus 21x21 492In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-609 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 256 kB, 512 kB - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU SOC RZ/FIVE 13BGA NONSECURE(BULK) 209In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-361 RISC-V 64 bit 1 GHz Tray
Texas Instruments Microprocessors - MPU Automotive gateway S oC with dual Arm Co 416In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCBGA-433 ARM Cortex A72, ARM Cortex R5F 64 bit 2 GHz 141 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 20C 6230N 2.3G 27.5M 125W 9In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-3647 Intel Xeon 64 bit 2.3 GHz 27.5 MB Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 16-core, 2.2GHz, -40 to 105C, Security enabled
25In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-1517 ARM Cortex A72 64 bit 2.2 GHz 48 kB 32 kB 256 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA
304Expected 10/19/2026
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M4 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 32 kB, 256 kB - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 8x 1.8GHz threads, 1.87GT/s DDR3/3L, 4x10GE, crypto disabled,-40-105C, Rev1.1
152In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-896 e6500 64 bit 1.8 GHz 32 kB 32 kB 92 I/O - 40 C + 105 C Tray
Intel CPU - Central Processing Units Boxed Intel Core i9 processor 14900KF (36M Cache, up to 6.00 GHz) FC-LGA16A 2In Stock
Min.: 1
Mult.: 1
CPU - Central Processing Units SMD/SMT FCLGA-1700 Core i9-14900KF 64 bit 3.2 GHz 36 MB
Intel CPU - Central Processing Units Intel Core i5 processor 14501TE (24M Cache, up to 5.10 GHz) FC-LGA16A, Tray 7In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-1700 64 bit 24 MB + 100 C Tray
Intel CPU - Central Processing Units Boxed Intel Core i7-12700K Processor (25M Cache, up to 5.00 GHz) FC-LGA16A 11In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-1700 Core i7-12700K 64 bit 3.6 GHz 25 MB
Intel CPU - Central Processing Units Boxed Intel Core i9 processor 14900KS (36M Cache, up to 6.20 GHz) FC-LGA16A 8In Stock
39On Order
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT Core i9-14900KS 64 bit 3.2 GHz 36 MB
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900T Processor (2 Cores, 2.9 GHz, 2MB Cache, 35W, Tray) 122In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-1151 Intel Celeron G4900T 64 bit 2.9 GHz 2 MB + 88 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W 3In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-3647 Intel Xeon 64 bit 1.9 GHz 30.25 MB + 90 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST WE PFE GbE PCIe SATA 800 R2
54In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT VFLGA-211 ARM Cortex A53 64 bit 1 GHz 32 kB 32 kB 128 kB 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
59In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FC-PBGA-780 e5500 64 bit 1.2 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
42In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FC-PBGA-780 e5500 64 bit 1.4 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1500MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
56In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-780 e5500 64 bit 1.5 GHz 32 kB 32 kB 109 I/O - 40 C + 105 C Tray
Intel CPU - Central Processing Units Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray 133In Stock
806Expected 8/24/2026
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1170 Intel Atom E3825 64 bit 1.33 GHz 1 MB - 40 C + 110 C Tray