Embedded Processors & Controllers

Results: 5.151
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 2.754In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT C28x 32 bit 60 MHz 256 kB 69 kB 12 bit - 40 C + 150 C
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High Temp Low Power App Proc
26In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT HLQFP-176 ARM926EJ-S, C674x 300 MHz 32 kB 16 kB, 32 kB 16 kB, 32 kB 8 kB - 40 C + 90 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 973In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 KB 12 bit 43 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 137In Stock
5.000Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 600
: 5.000

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 kB 12 bit 28 I/O - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 1.142In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A15 & DSP 450In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-760 ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 32 bit 212.8 MHz, 750 MHz, 1.5 GHz 32 kB, 32 kB 32 kB, 32 kB 512 kB 215 I/O - 40 C + 125 C Tray
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F256RHAT 19.382In Stock
Min.: 1
Mult.: 1
: 2.500

RF Microcontrollers - MCU SMD/SMT VQFN-40 8051 8 bit 256 kB 8 kB 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRGZT 4.959In Stock
Min.: 1
Mult.: 1
: 2.500

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 7.510In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 100 MHz 32 kB 24 kB 2 x 12 bit 16 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 2.482In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 384 kB 69 kB 3 x 12 bit 25 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 1.940In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 25 MHz 512 kB 66 kB 12 bit 74 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit mixed signal MCU A 595-MSP430I204 A 595-MSP430I2041TPW 15.932In Stock
Min.: 1
Mult.: 1
: 2.000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-28 MSP430 16 bit 16.384 MHz 32 kB 2 kB 24 bit 12 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1.318In Stock
Min.: 1
Mult.: 1
: 1.000

DSP - Digital Signal Processors & Controllers SMD/SMT NFBGA-361 ARM926EJ-S, C674x 16 bit, 32 bit 375 MHz, 375 MHz 32 kB 16 kB, 32 kB 16 kB, 32 kB 8 kB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GH6PGEIR A 595-TM4C123GH6PGEIR 1.244In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 12 bit 105 I/O - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive dual-core Arm Cortex-R5F MC 922In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 400 MHz 0 B 2 MB 12 bit 140 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MC 925In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 400 MHz 2 MB 12 bit 140 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1.094In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 704In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 2.161In Stock
Min.: 1
Mult.: 1
: 250

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 678In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex A53 64 bit 1.4 GHz 32 kB 32 kB 256 kB - 40 C + 105 C

Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 90 MHz 805In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT HTQFP-100 C28x 32 bit 90 MHz 256 kB 100 kB 12 bit 54 I/O - 40 C + 125 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 48kB Flash 2MB RAM 1 2ADC/2USART 160sLCD A 595-430F448IPZ 2.284In Stock
Min.: 1
Mult.: 1
: 1.000

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 16 MHz 48 kB 2 kB 12 bit 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth low enrgy Wirels MC A 595-CC2640R2FRGZR 6.067In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip 3.786In Stock
Min.: 1
Mult.: 1
: 2.500

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M4F 32 bit 48 MHz 352 kB 80 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 338In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT sPBGA-423 ARM Cortex A8, C64x 32 bit 800 MHz, 1 GHz 32 kB 32 kB, 32 kB 32 kB, 80 kB 64 kB 188 I/O - 40 C + 105 C Tray