ADF7024BCPZ

Analog Devices
584-ADF7024BCPZ
ADF7024BCPZ

Fabricante:

Descripción:
Transmisores, receptores y transceptores de audio 2.4 GHz ASK/FSK Transceiver

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 196

Existencias:
196 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$6.923 $6.923
$5.150 $51.500
$4.796 $119.900
$4.215 $421.500
$3.643 $910.750
$3.299 $1.616.510
$3.289 $3.223.220

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Transmisores, receptores y transceptores de audio
RoHS:  
Digital Audio Transceiver
1 Channel
8 bit
SPI
LFCSP-32
3.6 V
3.6 V
32.1 mA
ADF7024
- 40 C
+ 85 C
SMD/SMT
Tray
Marca: Analog Devices
Descripción/Función: An ultralow power, integrated transceiver for use in the license-free ISM bands at 433 MHz, 868 MHz, and 915 MHz
Sensibles a la humedad: Yes
Número de controladores: 1 Driver
Número de receptores: 1 Receiver
Producto: Audio Transceivers
Tipo de producto: Audio Transmitters, Receivers, Transceivers
Cantidad de empaque de fábrica: 490
Subcategoría: Audio ICs
Nombre comercial: RadioVerse
Peso de la unidad: 41 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.B.7

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

ADF7024 Low Power, Sub GHz Transceiver IC

Analog Devices Inc. ADF7024 Low Power, Sub GHz Transceiver IC is designed as an ultralow power, integrated transceiver for use in the license-free ISM bands at 433MHz, 868MHz, and 915MHz. ADF7024's ease-of-use and high performance make it suitable for a wide variety of wireless applications. The device is suitable for operation under the European ETSI EN300-220 regulation, the North American FCC Part 15 regulation, and other similar regulatory standards. 

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.