MIKROE-3677

Mikroe
932-MIKROE-3677
MIKROE-3677

Fabricante:

Descripción:
Herramientas de desarrollo de sensores táctiles Cap Wheel 2 Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$14.850 $14.850

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de sensores táctiles
RoHS:  
Add-On Boards
Capacitive Touch Sensor
IQS263B
3.3 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 57.15 mm x 25.4 mm
Tipo de interfaz: I2C
Tipo de producto: Touch Sensor Development Tools
Serie: CAP Wheel
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

CAP Wheel 2 Click

Mikroe CAP Wheel 2 Click is a capacitive touch sensor with integrated round-shaped electrodes. The Mikroe click senses touch through plastic, wood, or other dielectric materials. It can be used to protect the surface of the PCB, and the sensor pad trace itself. The board comes with an overlay made of plexiglass. The capacitive touch button lasts much longer, unlike the mechanical button. It's not prone to damage and wear over time, and it is very reliable. This Click board features a QS263B sensor, which contains a ProxSense® module that uses patented technology to provide detection of proximity and touch conditions on numerous sensing lines.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.