X-NUCLEO-IKS4A1

STMicroelectronics
511-X-NUCLEO-IKS4A1
X-NUCLEO-IKS4A1

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función Motion MEMS and environmental sensor expansion board for STM32 Nucleo

En existencias: 162

Existencias:
162 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 25
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$34.436 $34.436

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
RoHS:  
Expansion Boards
Accelerometer, Gyroscope Sensor
LSM6DSO16IS, LSM6DSV16X
Bulk
Marca: STMicroelectronics
Para utilizar con: STEVALMKE001A, X-NUCLEO-IQS4A1,
Tipo de interfaz: SPI
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

X-NUCLEO-IKS4A1 STM32 Nucleo Expansion Board

STMicroelectronics X-NUCLEO-IKS4A1 STM32 Nucleo Expansion Board is a motion MEMS and environmental sensor evaluation board kit consisting of the main board X-NUCLEO-IQS4A1, which hosts the motion MEMS and environmental sensors, and the detachable add-on board STEVAL-MKE001A, which hosts the Qvar swipe electrodes. This expansion board allows application development with features like sensor HUBs (LSM6DSO16IS and LSM6DSV16X), camera module integration, and Qvar touch/swipe gestures (via the equipped electrode). Integration of presence and motion detection with an IR sensor is also possible.