PRISM1M-AR0145CSSM130110-GEVB

onsemi
863-45CSSM130110GEVB
PRISM1M-AR0145CSSM130110-GEVB

Fabricante:

Descripción:
Herramientas de desarrollo del sensor óptico AR0145 IMAGE SENSOR PRISM MODULE

Ciclo de vida:
Nuevo en Mouser

En existencias: 2

Existencias:
2
Se puede enviar inmediatamente
En pedido:
3
Se espera el 25-02-2027
Plazo de entrega de fábrica:
38
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$304.819 $304.819

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Evaluation Boards
Image Sensor
AR0145CS
Marca: onsemi
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Optical Sensor Development Tools
Serie: AR0145
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8471500150
ECCN:
EAR99

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

1MP Image Sensor Evaluation Boards

onsemi 1MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an AR0145CS 1MP image sensor with high global shutter efficiency. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation, although user-supplied compatible lenses can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.