WRL-20409

SparkFun
474-WRL-20409
WRL-20409

Fabricante:

Descripción:
Herramientas de desarrollo celular SparkFun MicroMod Cellular Function Board - Blues Wireless Notecarrier

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$123.090 $123.090

Atributo del producto Valor de atributo Seleccionar atributo
SparkFun Electronics
Categoría de producto: Herramientas de desarrollo celular
RoHS:  
Add-On Boards
NOTE-NBGL-500
Marca: SparkFun
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Cellular Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8542320071
ECCN:
5A992.C

MicroMod Cellular Function Board

SparkFun MicroMod Cellular Function Board is a solution for adding cellular connectivity to MicroMod projects. The SparkFun board works with the Blues Wireless NOTE-NBGL-500 Notecard. The Notecard is a unique cellular module with a built-in SIM card and a 10-year subscription with 500MB of data included in the price. The Notecard module has many other features like integrated cellular, SIM, onboard GPS, a 3-axis accelerometer, and an on-chip temperature sensor. The Notecard comes with outboard device firmware updates (DFU), which allow reprogramming a connected processor remotely through Blues' Notehub service. These updates are a valuable addition as it enables remote control and updates of MicroMod projects, but it's worth noting that this functionality is limited to specific MicroMod Processors. For detailed information on which Processors have this ability and how to perform this type of programming, read the Hookup Guide and documentation from Blues Wireless.