EV93M52A

Microchip Technology
579-EV93M52A
EV93M52A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MIC21LV33 Evaluation Board

En existencias: 50

Existencias:
50 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$338.240 $338.240

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Evaluation Boards
Switching Controller
4.5 V to 36 V
600 mV to 28 V
MIC21LV33
Marca: Microchip Technology
Dimensiones: 5 mm x 5 mm
Para utilizar con: Synchronous Buck Controller
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473305100
TARIC:
8473302000
ECCN:
EAR99

EV93M52A MIC21LV33 Evaluation Board

Microchip Technology EV93M52A MIC21LV33 Evaluation Board is designed to demonstrate the functionality and versatility of the MIC21LV33 quickly. The MIC21LV33 is a constant on-time, dual-phase synchronous buck controller featuring a unique adaptive ON-time control architecture with Hyperlight load and phase shedding features enabled. The MIC21LV33 is used with external MOSFETs and output filters to implement dual phase single output, high current switch mode power supply.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.