EV23P28A

Microchip Technology
579-EV23P28A
EV23P28A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MCP16701 Evaluation Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$104.459 $104.459

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Power Management Specialized
MCP16701
Marca: Microchip Technology
Para utilizar con: PMIC
Tipo de interfaz: I2C
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV23P28A Evaluation Board

Microchip Technology EV23P28A Evaluation Board is designed to simplify the evaluation and testing of the MCP16701 IC capabilities. This evaluation board features circuitry that enables load transient testing with fast current rise time and fast and controlled fall time. If multiple channels are tested under the load, the EV23P28A board requires a power supply at VSYST with at least 7A current capability. This evaluation board can be powered directly from the USB connector by connecting jumper J5. The EV23P28A board includes an onboard load transient generator circuit. This circuit can be used with an external signal generator to evaluate the load step response of bucks 1 to 4 and the LDO controller. Typical applications include DSP power and MPU power supply solutions.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.