DM330031

Microchip Technology
579-DM330031
DM330031

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC dsPIC33CK Low Voltage Motor Control Board

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$175.329 $175.329

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Development Boards
Motor/Motion Controller & Driver
12 V to 48 V
dsPIC33CK256MP508
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de interfaz: UART, USB
Corriente de salida: 10 A
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

dsPIC33CK LVMC Development Board (DM330031)

Microchip Technology dsPIC33CK Low Voltage Motor Control (LVMC) Development Board (DM330031) provides a motor control development platform using the dsPIC33CK Digital Signal Controllers (DSCs). The LVMC Development Board provides a reference design for Brushless DC (BLDC), Permanent Magnet Synchronous Motor (PMSM), and Internal Permanent Magnet (IPM) motor control applications. The LVMC Development Board is ideal for prototyping motor control applications that operate from 12V to 48V and up to 10A of continuous current. The LVMC Development Board can also support higher current, up to 20A, when used with an optional fan or heatsink.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.