KIT2407AUTOPM

STMicroelectronics
511-KIT2407AUTOPM
KIT2407AUTOPM

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Power management for automotive sample kit

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 23

Existencias:
23 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1   Máxima: 10
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$18.682 $18.682

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS: N
Evaluation Boards
LDO Voltage Regulator
Marca: STMicroelectronics
Para utilizar con: Automotive
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 65 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

KIT2407AUTOPM Automotive Sample Kit

STMicroelectronics KIT2407AUTOPM Automotive Sample Kit is a comprehensive toolkit designed to support the development of advanced power management solutions in automotive applications. This kit includes a variety of AEC-Q100 Grade 1 compliant components, such as monolithic DC-DC switching regulators, energy-efficient DC/DC powered LED driver ICs, and high-performance low-dropout (LDO) linear voltage regulators. These components are specifically selected to meet the stringent requirements of automotive environments, ensuring robustness and efficiency. The STMicroelectronics KIT2407AUTOPM is ideal for applications such as automotive lighting systems, infotainment systems, advanced driver assistance systems (ADAS), battery management systems, and power management in electric and hybrid vehicles. By providing reliable and efficient power management solutions, this kit helps engineers design and test circuits that enhance the performance and safety of automotive electronics.