cs-anavi-13

ANAVI Technology
392-CS-ANAVI-13
cs-anavi-13

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED ANAVI Play pHAT

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$15.755 $15.755

Atributo del producto Valor de atributo Seleccionar atributo
ANAVI Technology
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Add-On Boards
Raspberry Pi
Marca: ANAVI Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: BG
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 39,141 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8543709860
ECCN:
EAR99

Play pHAT

ANAVI Technology Play pHAT is an open-source hardware add-on board for Raspberry Pi. The device features buttons for retro gaming and slots for up to three I2C sensor modules. ANAVI Play pHAT fits on top of any Raspberry Pi with a 40-pin header, including the Raspberry Pi 3 B+ and Zero. The device's free and open-source software examples are provided for reading data from sensors for temperature, humidity, barometric pressure, and light. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.