ATATMEL-ICE-BASIC

Microchip Technology
556-ATATMELICE-BASIC
ATATMEL-ICE-BASIC

Fabricante:

Descripción:
Depuradores de Hardware debugger/programmer

En existencias: 257

Existencias:
257
Se puede enviar inmediatamente
En pedido:
160
Se espera el 22-06-2026
Plazo de entrega de fábrica:
18
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$80.343 $80.343

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Depuradores de Hardware
RoHS:  
Atmel-ICE
In-Circuit Debuggers / Programmers
ARM Cortex M, AVR MCUs
ARM Cortex M, AVR
Marca: Microchip Technology
Descripción/Función: For debugging and programming Atmel ARM Cortex-M based Atmel SAM and AVR microcontrollers with on-chip debug capability
Tipo de interfaz: aWire, debugWire, JTAG, PDI, SPI, SWD, TPI, UPDI, USB 2.0
Voltaje de alimentación operativo: 1.62 V to 5.5 V
Tipo de producto: Debuggers
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 300 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Atmel-ICE Kit

Microchip Technology Atmel-ICE Kit is a development tool for debugging and programming Arm® Cortex®-M based SAM and AVR microcontrollers with on-chip debug capability. Atmel-ICE is fully compatible with Atmel Studio and supports the programming and debugging of all Atmel AVR UC3 32-bit microcontrollers. The Atmel-ICE unit requires a front-end debugging environment, Atmel Studio version 6.2 or later, and should be connected to a host computer using the provided USB cable or a certified Micro-USB cable.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.