FWNG-TRP

Particle
465-FWNG-TRP
FWNG-TRP

Fabricante:

Descripción:
Tarjetas Hija y Tableros OEM Particle FeatherWing Tripler

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 118

Existencias:
118 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$8.656 $8.656

Atributo del producto Valor de atributo Seleccionar atributo
Particle
Categoría de producto: Tarjetas Hija y Tableros OEM
Add-On Boards
Prototyping Project
Marca: Particle
Tipo de producto: Daughter Cards & OEM Boards
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8517620090
ECCN:
EAR99

FeatherWing Tripler

Particle FeatherWing Tripler provides space to add up to two FeatherWing accessories without any stacking header needs. This Tripler is perfect for any prototyping project and is compatible with the recent generation of particle developer kits. The Particle FeatherWing Tripler includes three breakouts for each pin on a Feather and a plain grid proto holes. In addition to these, three sets of pins are cross-connected with a full strip of connected pads for GND and 3.3V.

Mesh Networking for IoT

Particle Mesh Networking for IoT creates local networks that collect data, share messages, and connect to the internet with Particle Mesh. These 3rd generation products are built around Nordic's nRF52840 chip, are compatible with Adafruit Feather's, BLUETOOTH® enabled, and powered by all the Particle Mesh. The Mesh development kits are the gateways to the internet and create a local wireless mesh for the other devices to join. These devices work together to ensure messages get where they are going and power products that are not economically feasible with Wi-Fi® and cellular connectivity. The Mesh networks are low-cost, low-power consuming, scalable, and highly reliable products that are powered by THREAD.