EV74H48A

Microchip Technology
579-EV74H48A
EV74H48A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC Curiosity Platform Development Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 63

Existencias:
63 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$73.312 $73.312

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
Development Boards
dsPIC33A
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de interfaz: USB
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

dsPIC33A Curiosity Platform Development Board

Microchip Technology dsPIC33A Curiosity Platform Development Board (EV74H48A) demonstrates the capabilities of the dsPIC33A Digital Signal Controller (DSC) family. This board requires the insertion of a 120-pin general-purpose Dual In-Line Module (DIM) containing a dsPIC33A DSC device. The dsPIC33A development board interface includes one RGB LED, a 10KΩ potentiometer, three push buttons, eight LEDs, and three capacitive touch pads. This board consists of a PICkit™ on-board (PKOB4) programmer/ debugger circuit, which is used to program and debug any dsPIC33A target device attached through DIM connector. The dsPIC33A board supports custom feature expansion by providing mikroBUS™ and Xplained Pro interfaces.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.