EV74M01A

Microchip Technology
494-EV74M01A
EV74M01A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC dsPIC33CK1024MP710 GP PIM

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$18.070 $18.070

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
Plug-in Modules
dsPIC33CK
dsPIC33CK1024MP710
Marca: Microchip Technology
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

V74M01A dsPIC33CK1024MP710 General Purpose PIM

Microchip Technology V74M01A dsPIC33CK1024MP710 General Purpose PIM is used for the Explorer 16/32 Development Board. It features the dsPIC33CK1024MP710 100-pin device. The PIM is designed to demonstrate the capabilities of the dsPIC33CK1024MP710 family, offering up to 100MHz performance, 1MB Flash, 128KB RAM, 2x CAN-FDs, and many other peripherals, including hardware functional safety and security features.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.